Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.635.210 |
| 10+ | Rs.501.470 |
| 25+ | Rs.472.080 |
| 50+ | Rs.442.680 |
| 100+ | Rs.413.280 |
| 500+ | Rs.402.620 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.635.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-5GFPCB6958-UFL
Order Code3932653
Technical Datasheet
Antenna TypeGSM
Frequency Min700MHz
Frequency Max3800MHz
Antenna MountingAdhesive
Gain10dBi
VSWR1.5
Input Power1W
Input Impedance50kohm
Antenna PolarisationOmni
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Operating temperature: –10 to 70°C
Technical Specifications
Antenna Type
GSM
Frequency Max
3800MHz
Gain
10dBi
Input Power
1W
Antenna Polarisation
Omni
SVHC
No SVHC (07-Nov-2024)
Frequency Min
700MHz
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50kohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005