Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-TBAR2-SMA
Order Code2841194
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.704.780 |
| 5+ | Rs.649.520 |
| 10+ | Rs.594.250 |
| 50+ | Rs.538.990 |
| 100+ | Rs.483.720 |
| 250+ | Rs.450.990 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.704.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoANT-TBAR2-SMA
Order Code2841194
Technical Datasheet
Antenna TypeT-Bar
Frequency Min2170MHz
Frequency Max824MHz
Antenna MountingAdhesive
Gain2.5dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
A compact PCB Antenna for GSM Cellular applications where high performance is required from a small size.
- T bar GSM quad band PCB antenna for GSM cellular applications
- IP67 rated
- Adhesive mounting
- 3m cable with SMA male connector
- Frequency range: 824 - 960MHz & 1710-2170MHz
- 3m RG174 Connecting Lead
- Adhesive mounting method
Applications
Wireless
Technical Specifications
Antenna Type
T-Bar
Frequency Max
824MHz
Gain
2.5dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2170MHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1