Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.9,386.740 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.9,386.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No60-10031
Order Code4245022
Technical Datasheet
Frequency Response Min30Hz
Frequency Response Max20kHz
External Height252mm
External Width252mm
External Depth245mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
60-10031 is an 8-inch two-way marine-grade speaker designed to deliver high-quality sound in outdoor and marine environments. Its rugged construction ensures durability and reliability in harsh conditions, making it ideal for wakeboard towers, boats, and other outdoor audio setups.
- Resists water, UV rays, and corrosion for reliable performance in outdoor environments
- Combines an 8" woofer and a tweeter for rich, balanced audio output
- Designed to deliver clear, dynamic audio, even in open-air settings
- Includes a mounting bracket for simple and secure setup on wakeboard towers or similar surfaces
- Stylish and durable design
Technical Specifications
Frequency Response Min
30Hz
External Height
252mm
External Depth
245mm
SVHC
No SVHC (23-Jan-2024)
Frequency Response Max
20kHz
External Width
252mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.350288