Rotary Encoders:
24 Products FoundView
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
2 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 5+ Rs.209.480 50+ Rs.171.210 250+ Rs.158.630 | Min: 5 / Mult: 5 | Mechanical | Absolute | 12PPR | 12 Detents | Horizontal | Without Push Switch | - | Through Hole | EN16AB Series | - | 30000 | - | D Type Flatted End | 23mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | Solder Pin | ||||
Each | 1+ Rs.90.300 10+ Rs.72.940 100+ Rs.64.420 1000+ Rs.49.090 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ Rs.80.330 10+ Rs.57.270 100+ Rs.46.460 500+ Rs.44.790 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Rs.167.090 10+ Rs.166.180 25+ Rs.165.270 50+ Rs.164.360 100+ Rs.163.440 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC05E | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ Rs.131.120 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ Rs.166.490 10+ Rs.122.600 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ Rs.190.060 10+ Rs.168.500 25+ Rs.161.010 50+ Rs.153.520 100+ Rs.146.020 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each | 1+ Rs.51.880 25+ Rs.46.630 50+ Rs.45.460 100+ Rs.44.340 250+ Rs.44.270 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | 100000 | 2Channels | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ Rs.192.620 10+ Rs.163.120 100+ Rs.131.080 250+ Rs.120.110 500+ Rs.113.630 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ Rs.147.900 10+ Rs.115.020 25+ Rs.113.460 50+ Rs.111.890 100+ Rs.110.320 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ Rs.329.560 5+ Rs.322.530 10+ Rs.227.960 20+ Rs.223.410 50+ Rs.218.850 | Min: 1 / Mult: 1 | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Push Pull | Through Hole | EC18A | - | 30000 | 4Channels | Flatted End | 15.66mm | 6.325mm | - | 10VDC | -20°C | 60°C | - | Solder Pin | |||||
Each | 1+ Rs.187.320 5+ Rs.175.790 10+ Rs.164.250 20+ Rs.156.270 40+ Rs.148.280 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | 30000 | 2Channels | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ Rs.208.530 10+ Rs.204.370 25+ Rs.193.880 50+ Rs.183.390 100+ Rs.172.890 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | - | Quadrature | Surface Mount | EC05E | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.58.770 100+ Rs.57.600 500+ Rs.56.420 1000+ Rs.55.250 2400+ Rs.54.070 More Pricing... | Min: 10 / Mult: 10 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | Without Push Switch | Gray Code | Through Hole | EN10 Series | - | 100000 | - | Hollow Shaft | 5.5mm | 10mm | - | 5V | -20°C | 80°C | IP40 | Solder Pin | ||||
Each | 1+ Rs.488.270 5+ Rs.473.720 10+ Rs.459.160 20+ Rs.449.980 50+ Rs.440.800 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV Series | - | - | 2Channels | D Type Flatted End | 13.5mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ Rs.154.910 5+ Rs.144.040 10+ Rs.133.160 20+ Rs.128.810 40+ Rs.124.870 | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 15rpm | 30000 | 2Channels | Knurled End | 15mm | 6mm | - | - | -30°C | 70°C | IP44 | Solder Pin | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 500+ Rs.148.460 1000+ Rs.142.820 | Min: 500 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | - | Quadrature | Surface Mount | EC05E | - | 100000 | 2Channels | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | |||||
Each | 1+ Rs.129.630 5+ Rs.117.890 10+ Rs.106.140 20+ Rs.98.870 40+ Rs.91.590 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R Series | 100rpm | - | 2Channels | Flatted End | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 10+ Rs.47.640 100+ Rs.41.720 500+ Rs.39.460 1000+ Rs.37.290 2400+ Rs.37.070 | Min: 10 / Mult: 10 | Mechanical | Incremental | 12PPR | 24 Detents | Vertical | Without Push Switch | Gray Code | Through Hole | EN10 Series | - | 100000 | - | Hollow Shaft | 11mm | 10mm | - | 5V | -20°C | 80°C | IP40 | Solder Pin | ||||
Each | 1+ Rs.34,741.380 5+ Rs.34,046.560 10+ Rs.33,351.730 25+ Rs.32,656.900 50+ Rs.31,962.070 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | 36000000000 | 6Channels | Solid Shaft | 10mm | 6mm | 10V | 32V | -40°C | 100°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ Rs.4,140.970 5+ Rs.4,005.200 10+ Rs.3,869.420 20+ Rs.3,792.040 | Min: 1 / Mult: 1 | Mechanical | Absolute | 12PPR | 12 Detents | Vertical | Without Push Switch | Binary Coded Decimal | Bushing Mount, Through Hole | 51 Series | - | 0 | - | D Type Flatted End | 9.53mm | 6.35mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ Rs.115.190 10+ Rs.107.300 25+ Rs.104.320 50+ Rs.101.280 100+ Rs.98.180 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | - | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | Hollow Shaft | 8.5mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ Rs.149.310 10+ Rs.138.800 25+ Rs.134.820 50+ Rs.130.770 100+ Rs.126.630 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12E | - | 30000 | 2Channels | D Type Slotted End | 14mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
ALPS ALPINE | Each | 1+ Rs.108.590 10+ Rs.100.940 25+ Rs.98.040 50+ Rs.95.100 100+ Rs.92.090 More Pricing... | Min: 1 / Mult: 1 | Mechanical | Incremental | 12PPR | 12 Detents | Horizontal | With Push Switch | Quadrature | Through Hole | EC12E | - | - | 2Channels | D Type Slotted End | 14mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin |