Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Automation & Process Control
                                                                                                      3. Process Controllers, Programmers & Indicators
                                                                                                      4. Industrial Heaters
                                                                                                      5. Duct Heaters
                                                                                                      Print Page

                                                                                                      ADH-005/480V/3P

                                                                                                      Heater, Duct, ADH Series, Stainless Steel, 5KW, 480V, 426°C, 30W/in2, 12.07mm Outer Diameter

                                                                                                      OMEGA
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      OMEGA ADH-005/480V/3P
                                                                                                      ManufacturerOMEGA
                                                                                                      Manufacturer Part NoADH-005/480V/3P
                                                                                                      Order Code3813541
                                                                                                      Product RangeADH Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      1 In Stock

                                                                                                      Need more?

                                                                                                      1 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.214,431.120
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.214,431.12
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      OMEGA
                                                                                                      ManufacturerOMEGA
                                                                                                      Manufacturer Part NoADH-005/480V/3P
                                                                                                      Order Code3813541
                                                                                                      Product RangeADH Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Duct Heater TypeProcess Air and Duct Heater
                                                                                                      Supply Voltage480V
                                                                                                      Power Consumption5kW
                                                                                                      Watt Density30W/in²
                                                                                                      Outlet Air Temperature Max426°C
                                                                                                      Flow Rate Max-
                                                                                                      Heated Length - Imperial-
                                                                                                      Heated Length - Metric-
                                                                                                      Outer Diameter12.07mm
                                                                                                      Inlet NPT-
                                                                                                      Outlet NPT-
                                                                                                      Sheath MaterialStainless Steel
                                                                                                      Phase Type3 Phase
                                                                                                      No. of Heating Elements3
                                                                                                      Product RangeADH Series
                                                                                                      SVHCNo SVHC (17-Jan-2022)

                                                                                                      Technical Specifications

                                                                                                      Duct Heater Type

                                                                                                      Process Air and Duct Heater

                                                                                                      Power Consumption

                                                                                                      5kW

                                                                                                      Outlet Air Temperature Max

                                                                                                      426°C

                                                                                                      Heated Length - Imperial

                                                                                                      -

                                                                                                      Outer Diameter

                                                                                                      12.07mm

                                                                                                      Outlet NPT

                                                                                                      -

                                                                                                      Phase Type

                                                                                                      3 Phase

                                                                                                      Product Range

                                                                                                      ADH Series

                                                                                                      Supply Voltage

                                                                                                      480V

                                                                                                      Watt Density

                                                                                                      30W/in²

                                                                                                      Flow Rate Max

                                                                                                      -

                                                                                                      Heated Length - Metric

                                                                                                      -

                                                                                                      Inlet NPT

                                                                                                      -

                                                                                                      Sheath Material

                                                                                                      Stainless Steel

                                                                                                      No. of Heating Elements

                                                                                                      3

                                                                                                      SVHC

                                                                                                      No SVHC (17-Jan-2022)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85169000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:No
                                                                                                      RoHS Phthalates Compliant:No
                                                                                                      SVHC:No SVHC (17-Jan-2022)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):3.99161
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.