Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASCOT
Manufacturer Part No3743595000
Order Code3267243
Product Range3743 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.4,088.150 |
| 5+ | Rs.3,800.480 |
| 10+ | Rs.3,598.160 |
| 20+ | Rs.3,340.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,088.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASCOT
Manufacturer Part No3743595000
Order Code3267243
Product Range3743 Series
Technical Datasheet
Battery Charger TypeSwitch Mode
Battery Technologies SupportedLi-Ion
Output Voltage58.8V
Charge Current300mA
No. of Cells Charged14 Cells
Battery Size Code-
Supply Voltage264VAC
Product Range3743 Series
Plug TypeMains Plug Sold Separately
SVHCNo SVHC (10-Jun-2022)
Product Overview
3743 series switched mode charger for Li-ion batteries. It features error indication for reverse polarity, short circuit, charging battery packs with wrong number of cells and safety timer run-out. Medically certified and safety approved by EN 60601-1 ed. 3.1, EMC: EN 60601-1-2 ed. 4, UL. Protected against reversed polarity and short circuit proof.
- 14 cell, 58.8V charge voltage, 0.3A charge current, 18W maximum output power
- 2.1mm & 2.5mm barrel plugs output connector
- 3-step charge control with current detection
- Universal input voltage (90-264VAC)
- Wake-up and low current start-up of deeply discharged batteries
- ECO-design compliance: DoE and CEC
- Operating temperature range from -25°C - +40°C
- Dimension (L×W×H) is 108.5 × 49 × 29mm
- Insulation class II IP-code: 41
Technical Specifications
Battery Charger Type
Switch Mode
Output Voltage
58.8V
No. of Cells Charged
14 Cells
Supply Voltage
264VAC
Plug Type
Mains Plug Sold Separately
Battery Technologies Supported
Li-Ion
Charge Current
300mA
Battery Size Code
-
Product Range
3743 Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16