Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIL13P-UK1-H05-3100-200
Order Code2449550
Also Known As814693-SF
Your Part Number
169 In Stock
Need more?
169 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,914.230 |
| 10+ | Rs.1,646.310 |
| 25+ | Rs.1,544.890 |
| 100+ | Rs.1,400.190 |
| 250+ | Rs.1,327.340 |
| 500+ | Rs.1,281.170 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,914.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoIL13P-UK1-H05-3100-200
Order Code2449550
Also Known As814693-SF
Technical Datasheet
Connector to Connector90° IEC 60320 C13 to Free End
Cable Length - Metric200cm
Current Rating10A
Voltage Rating250VAC
Jacket ColourBlack
Cable Length - Imperial6.7ft
Product Overview
The IL13P-UK1-H05-3100-200 is a 200cm H05VV-F IEC black Cable Assembly with locking system for IEC C14 inlet. It offers lock straight load side IEC C13 female plug to 5A fused right angled line side plug BS1363. The locking system has a tensile force of typical 200N. It is recommended to use it with flange mount filters. This power cord is with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet. It offers no exchange or modification of the IEC inlet or IEC inlet filter system is needed.
- Easy retrofit for all electronic equipments and device
- Protection class-I
- Suitable for use with any C14 IEC inlet
- 70°C Maximum pin temperature
- Locking system for standardized IEC C14/C20 inlet filter
- No accidental disconnection
- Fits any Schaffner IEC C14/C20 inlet filter
- Retrofit for any IEC C14 inlet
- IP20 Protection
- -25 to 70°C Temperature range
Applications
Industrial, Power Management
Technical Specifications
Connector to Connector
90° IEC 60320 C13 to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Metric
200cm
Voltage Rating
250VAC
Cable Length - Imperial
6.7ft
Technical Docs (1)
Alternatives for IL13P-UK1-H05-3100-200
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14