Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
40 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.2,118.620 |
15+ | Rs.2,058.940 |
30+ | Rs.2,002.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,118.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSTAK 3 K 075 5M
Order Code8313121
Technical Datasheet
Connector to ConnectorRectangular Receptacle to Free End
Cable Length - Metric5m
Current Rating10A
Voltage Rating400VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial16.4ft
Product Overview
The STAK 3 K 075 5M is a 5m Cable Assembly, moulded-on cable socket with harmonized lead (DIN VDE 0282), ST series rectangular receptacle at one end and free leads at other end. The cable assembly rated 400VAC, 250VDC, 10AAC/10ADC.
- 3 + PE Contacts
- H05 RR-F4G 0.75 Cable type
- IP54 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Connector to Connector
Rectangular Receptacle to Free End
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
400VAC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.464