190 Product Results Found for "Automotive"
View
Buyer
Engineer
Manufacturer
Cable Shielding
No. of Cores
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
No. of Max Strands x Strand Size
Conductor Material
Jacket Material
External Diameter
Voltage Rating
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ Rs.6,047.920 5+ Rs.5,459.200 | Unscreened | 2Core | - | 0.5mm² | 328ft | 100m | Black, Red | 16 x 0.2mm | Copper | PVC | - | - | HTC5057 | ||||||
Reel of 1 Reel | 1+ Rs.59,206.240 5+ Rs.55,126.530 | Unscreened | 2Core | 4AWG | 25mm² | 82ft | 25m | Transparent | - | Copper | PVC | - | 750V | - | ||||||
Reel of 1 Reel | 1+ Rs.41,970.440 5+ Rs.39,078.190 | Unscreened | 2Core | 6AWG | 16mm² | 82ft | 25m | Transparent | - | Copper | PVC | - | 750V | - | ||||||
Reel of 1 Reel | 1+ Rs.29,127.280 5+ Rs.26,900.160 | Unscreened | 2Core | 8AWG | 10mm² | 82ft | 25m | Transparent | - | Copper | PVC | - | 750V | - | ||||||
Reel of 1 Reel | 1+ Rs.31,379.830 | Screened | 4Core | 22AWG | 0.38mm² | 100ft | 30.5m | Grey | 19 x 0.16mm | Tinned Copper | PVC | 5.7mm | 300V | Xtra-Guard Flex Series | ||||||
Reel of 1 Reel | 1+ Rs.15,388.000 2+ Rs.14,650.390 3+ Rs.14,448.310 5+ Rs.13,823.130 7+ Rs.13,633.620 More Pricing... | Unscreened | 2Core | 18AWG | 1mm² | 100ft | 30.5m | Slate | 16 x 30AWG | Copper | PVC | 6.4mm | 600V | Xtra-Guard Flex Series | ||||||
Reel of 1 Reel | 1+ Rs.22,438.830 | Unscreened | 2Core | 22AWG | 0.35mm² | 100ft | 30.5m | Black | 7 x 0.25mm | Copper | PU | 4.3mm | 300V | Xtra-Guard 2 Series | ||||||
1 Metre | 1+ Rs.1,140.350 | Screened | 4Core | 26AWG | 0.14mm² | - | - | Grey | 7 x 0.16mm | Copper | PVC | 5mm | 300V | Xtra-Guard Flex Series | ||||||
1 Metre | 1+ Rs.1,101.970 | Screened | 2Core | 28AWG | 0.09mm² | - | - | Grey | 7 x 0.13mm | Copper | PVC | 4.4mm | 300V | Xtra-Guard Flex Series | ||||||
Reel of 1 Reel | 1+ Rs.30,673.910 | Unscreened | 12Core | 17AWG | 1mm² | 164ft | 50m | Grey | 30 x 0.2mm | Copper | PVC | 10.91mm | 300V | Pro-Met Series | ||||||
Reel of 1 Reel | 1+ Rs.24,825.380 | Unscreened | 12Core | 19AWG | 0.75mm² | 164ft | 50m | Grey | 30 x 0.177mm | Copper | PVC | 10.2mm | 300V | Pro-Met Series | ||||||
Reel of 1 Reel | 1+ Rs.5,118.180 | Unscreened | 2Core | 21AWG | 0.5mm² | 164ft | 50m | Grey | 20 x 0.177mm | Copper | PVC | 4.77mm | 300V | Pro-Met Series | ||||||
Reel of 1 Reel | 1+ Rs.17,059.360 5+ Rs.15,754.150 | Unscreened | 2Core | 10AWG | 6mm² | 82ft | 25m | Transparent | - | Copper | PVC | - | 750V | - | ||||||
Reel of 1 Reel | 1+ Rs.5,352.560 5+ Rs.4,831.480 | Screened | 6Core | - | 0.22mm² | 82ft | 25m | Black | 7 x 0.2mm | Tinned Copper | PVC | 5.6mm | 440V | DEF STAN 61-12 Part 4 | ||||||
Reel of 1 Reel | 1+ Rs.28,812.280 | Screened | 12Core | 24AWG | 0.23mm² | 100ft | 30.5m | Slate | 10 x 0.16mm | Tinned Copper | PVC | 8.1mm | 300V | Xtra-Guard Flex Series | ||||||
Reel of 1 Reel | 1+ Rs.26,949.020 | Screened | 4Core | 15AWG | 1.5mm² | 164ft | 50m | Grey | 28 x 0.3mm | Copper | PVC | 10.01mm | 300V | Pro-Met Series | ||||||
Reel of 1 Reel | 1+ Rs.51,614.390 | Unscreened | 12Core | 19AWG | 0.75mm² | 328ft | 100m | Grey | 30 x 0.177mm | Copper | PVC | 10.2mm | 300V | Pro-Met Series | ||||||
Reel of 1 Reel | 1+ Rs.37,415.450 2+ Rs.36,181.200 5+ Rs.34,781.560 10+ Rs.34,303.180 25+ Rs.33,828.540 | Screened | 7Core | 21AWG | 0.5mm² | 164ft | 50m | Transparent | 20 x 0.177mm | Copper | PVC | 9.42mm | 300V | Pro-Met Series | ||||||
Reel of 1 Reel | 1+ Rs.23,105.240 | Unscreened | 7Core | 21AWG | 0.5mm² | 328ft | 100m | Grey | 20 x 0.177mm | Copper | PVC | 6.75mm | 300V | Pro-Met Series | ||||||
Reel of 1 Reel | 1+ Rs.99,777.120 2+ Rs.92,661.220 3+ Rs.90,808.000 5+ Rs.88,954.780 7+ Rs.87,101.550 | Screened | 12Core | 22AWG | 0.38mm² | 100ft | 30.5m | Slate | 19 x 34AWG | Tinned Copper | PVC | 9mm | 300V | Xtra-Guard Flex Series | ||||||
Reel of 1 Reel | 1+ Rs.25,511.380 | Screened | 4Core | 28AWG | 0.9mm² | 100ft | 30.5m | Grey | 7 x 0.13mm | Tinned Copper | PVC | 4.8mm | 300V | Xtra-Guard Flex Series | ||||||
Reel of 1 Reel | 1+ Rs.36,964.390 | Screened | 2Core | 15AWG | 1.5mm² | 328ft | 100m | Transparent | 28 x 0.3mm | Copper | PVC | 8.83mm | 300V | Pro-Met Series | ||||||
Reel of 1 Reel | 1+ Rs.19,315.350 | Screened | 2Core | 15AWG | 1.5mm² | 164ft | 50m | Transparent | 28 x 0.3mm | Copper | PVC | 8.83mm | 300V | Pro-Met Series | ||||||
Reel of 1 Reel | 1+ Rs.32,651.310 | Screened | 3Core | 17AWG | 1mm² | 328ft | 100m | Transparent | 30 x 0.2mm | Copper | PVC | 8.34mm | 300V | Pro-Met Series | ||||||
Reel of 1 Reel | 1+ Rs.30,869.130 | Screened | 7Core | 17AWG | 1mm² | 164ft | 50m | Transparent | 30 x 0.2mm | Copper | PVC | 10.69mm | 300V | Pro-Met Series | ||||||