86304CY SL005
Multicore Cable, Xtra Guard® Flex Data, Screened, 4 Core, 22 AWG, 0.38 mm², 100 ft, 30.5 m

Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.31,593.670 |
Product Information
Product Overview
The 86304CY SL005 is a 4-core Shielded Cable with tinned copper conductor and a lubricated semi-rigid PVC insulator. This multi-core Xtra-Guard® sunlight-resistant continuous flex data cable comes with an oil-resistant slate PVC jacket, aluminium/Mylar tape foil shield (foil facing outward) and tinned copper spiral shield (90% coverage). The long-lasting flex cable designed to provide excellent performance in high-flex, high torsion and continuous-flex applications such as motion control.
- CPR: Not Yet Qualified
- Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6
- 29lbs Maximum pull tension
- 68pf/ft at 1kHz Nominal ground capacitance
- 0.17µH/ft Nominal inductance
Applications
Robotics, Automation & Process Control, Automotive, Sensing & Instrumentation, Industrial
Technical Specifications
Screened
22AWG
100ft
Grey
Tinned Copper
5.7mm
Xtra-Guard Flex Series
4Core
0.38mm²
30.5m
19 x 0.16mm
PVC
300V
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 86304CY SL005
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
