Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Chemicals & Adhesives
                      3. Sealants
                      Print Page

                      50-02-1030-0000-55E

                      Sealant, CHO-BOND Series, Silicone, Electrical, Tube, 1.5fl.oz, Grey, 113.4g

                      CHOMERICS 50-02-1030-0000-55E
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHOMERICS
                      Manufacturer Part No50-02-1030-0000-55E
                      Order Code3934800
                      Product RangeCHO-BOND Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      35 In Stock

                      Need more?

                      35 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.32,332.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.32,332.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCHOMERICS
                      Manufacturer Part No50-02-1030-0000-55E
                      Order Code3934800
                      Product RangeCHO-BOND Series
                      Technical Datasheet

                      Data Sheet

                      Sealant TypeSilicone
                      Sealant Applications0
                      Dispensing MethodTube
                      Sealant ColourGrey
                      Volume0
                      Weight113.4g
                      Product RangeCHO-BOND Series
                      SVHCNo SVHC (17-Dec-2015)

                      Product Overview

                      CHO-BOND® 1030 conductive adhesive is a one component silver-plated copper filled silicone ideal for thin bond lines and bonding silicone EMI gaskets to metal substrates. CHO-BOND® 1030 is a light grey-colours silicone paste that is predominantly used for bonding elastomer gaskets.

                      • One-component system so no mixing or measuring required
                      • Silver-plated copper filler is a low cost solution to electrical bonding
                      • Good conductivity levels (0.050ohm-cm)
                      • Moderate adhesion properties (<gt/>200 PSI lap shear strength)
                      • Medium paste consistency means it can be used on overhead or vertical surfaces
                      • No volatile organic compounds and no corrosive by-products generated when curing

                      Technical Specifications

                      Sealant Type

                      Silicone

                      Dispensing Method

                      Tube

                      Volume

                      0

                      Product Range

                      CHO-BOND Series

                      Sealant Applications

                      0

                      Sealant Colour

                      Grey

                      Weight

                      113.4g

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):2
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.