Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANISENSE
Manufacturer Part NoRCMH070IB+
Order Code3884207
Product RangeRCM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.62,120.230 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.62,120.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANISENSE
Manufacturer Part NoRCMH070IB+
Order Code3884207
Product RangeRCM Series
Technical Datasheet
Sensor Output TypeCurrent, Relay
Product RangeRCM Series
Supply Voltage DC Min20.4V
Voltage Rating VAC-
Supply Voltage DC Max26.4V
Voltage Rating VDC24V
Current Measuring Range DC2A
Current Rating2A
Current Measuring Range AC2A
No. of Poles-
Overload Current-
Insulation Voltage30V
SVHCNo SVHC (23-Jan-2024)
Product Overview
RCMH070IB+ is a highly flexible residual current monitor of Type B/B+ for measuring DC and AC residual currents up to 100KHz, with analogue 4-20mA and relay output.
- 70mm primary cable / busbar aperture
- DC and AC residual current measurement of Type B/B+ in the range 0-2Arms up to 100KHz
- User selectable: frequency range, integration time and rated residual operating current
- Analog 4-20mA and relay output
- Fluxgate current measurement technology with fixed excitation Hz for enhanced accuracy and stability
Technical Specifications
Sensor Output Type
Current, Relay
Supply Voltage DC Min
20.4V
Supply Voltage DC Max
26.4V
Current Measuring Range DC
2A
Current Measuring Range AC
2A
Overload Current
-
SVHC
No SVHC (23-Jan-2024)
Product Range
RCM Series
Voltage Rating VAC
-
Voltage Rating VDC
24V
Current Rating
2A
No. of Poles
-
Insulation Voltage
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1