Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Connectors
                                                                                                      3. Connector Tools & Accessories
                                                                                                      4. Backshells
                                                                                                      Print Page

                                                                                                      1011-257-0205

                                                                                                      Connector Backshell, Backshell, 2 Way Receptacle, 180°, Plastic Body, DT

                                                                                                      DEUTSCH - TE CONNECTIVITY
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      DEUTSCH - TE CONNECTIVITY 1011-257-0205
                                                                                                      DEUTSCH - TE CONNECTIVITY 1011-257-0205
                                                                                                      DEUTSCH - TE CONNECTIVITY 1011-257-0205
                                                                                                      ManufacturerDEUTSCH - TE CONNECTIVITY
                                                                                                      Manufacturer Part No1011-257-0205
                                                                                                      Order Code1817062
                                                                                                      Product RangeDT
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      2,232 In Stock

                                                                                                      Need more?

                                                                                                      2232 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.115.660
                                                                                                      10+Rs.99.380
                                                                                                      25+Rs.92.690
                                                                                                      50+Rs.88.440
                                                                                                      100+Rs.84.360
                                                                                                      250+Rs.79.290
                                                                                                      500+Rs.79.020
                                                                                                      2500+Rs.67.800
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.115.66
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      DEUTSCH - TE CONNECTIVITY
                                                                                                      ManufacturerDEUTSCH - TE CONNECTIVITY
                                                                                                      Manufacturer Part No1011-257-0205
                                                                                                      Order Code1817062
                                                                                                      Product RangeDT
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Accessory TypeBackshell
                                                                                                      For Use With2 Way Receptacle
                                                                                                      Connector Shell Size-
                                                                                                      Cable Exit Angle180°
                                                                                                      Connector Body MaterialPlastic Body
                                                                                                      Product RangeDT
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Product Overview

                                                                                                      The 1011-257-0205 is a Receptacle Backshell made of nylon 6.6 (polyamide 6.6). It is designed to snap onto and mates with all standard (basic plug and receptacles without modifications) DT series connectors. The rigid durable backshell offer a high level of protection and allow convoluted tubing to nest within the rear of the backshell. The backshell is available for both standard plugs and standard receptacles. Since it is designed to work with the standard DT connectors, tests should be conducted for fit and function of a backshell being used on any part with a modification.

                                                                                                      Applications

                                                                                                      Industrial

                                                                                                      Warnings

                                                                                                      Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                      Technical Specifications

                                                                                                      Accessory Type

                                                                                                      Backshell

                                                                                                      Connector Shell Size

                                                                                                      -

                                                                                                      Connector Body Material

                                                                                                      Plastic Body

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      For Use With

                                                                                                      2 Way Receptacle

                                                                                                      Cable Exit Angle

                                                                                                      180°

                                                                                                      Product Range

                                                                                                      DT

                                                                                                      Technical Docs (2)

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      2 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Czech Republic
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.006
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.