Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Connectors
                      3. Plug & Socket Connectors & Components
                      4. Plug & Socket Connector Contacts
                      Print Page

                      MINI-SSH-003T-P0.2-H

                      Contact, SH Series, Socket, Crimp, 28 AWG, Tin Plated Contacts

                      JST / JAPAN SOLDERLESS TERMINALS MINI-SSH-003T-P0.2-H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerJST / JAPAN SOLDERLESS TERMINALS
                      Manufacturer Part NoMINI-SSH-003T-P0.2-H
                      Order Code4629237
                      Product RangeSH Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Deliveries start from 12/7/2025.

                      Notify me when back in stock

                      QuantityPrice
                      10+Rs.42.780
                      100+Rs.32.130
                      500+Rs.29.210
                      1000+Rs.25.770
                      2500+Rs.24.050
                      5000+Rs.21.130
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 10
                      Multiple: 10
                      Rs.427.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerJST / JAPAN SOLDERLESS TERMINALS
                      Manufacturer Part NoMINI-SSH-003T-P0.2-H
                      Order Code4629237
                      Product RangeSH Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeSH Series
                      Contact GenderSocket
                      Contact Termination TypeCrimp
                      Wire Size AWG Max28AWG
                      Contact PlatingTin Plated Contacts
                      For Use WithJST SH Series 1mm Pitch Wire to Board Connectors
                      Wire Size AWG Min32AWG
                      Contact MaterialPhosphor Bronze
                      SVHCNo SVHC (07-Nov-2024)

                      Technical Specifications

                      Product Range

                      SH Series

                      Contact Termination Type

                      Crimp

                      Contact Plating

                      Tin Plated Contacts

                      Wire Size AWG Min

                      32AWG

                      SVHC

                      No SVHC (07-Nov-2024)

                      Contact Gender

                      Socket

                      Wire Size AWG Max

                      28AWG

                      For Use With

                      JST SH Series 1mm Pitch Wire to Board Connectors

                      Contact Material

                      Phosphor Bronze

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Great Britain
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.05432
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.