Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoMINI-SSH-003T-P0.2-H
Order Code4629237
Product RangeSH Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
10+ | Rs.42.780 |
100+ | Rs.32.130 |
500+ | Rs.29.210 |
1000+ | Rs.25.770 |
2500+ | Rs.24.050 |
5000+ | Rs.21.130 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.427.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoMINI-SSH-003T-P0.2-H
Order Code4629237
Product RangeSH Series
Technical Datasheet
Product RangeSH Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingTin Plated Contacts
For Use WithJST SH Series 1mm Pitch Wire to Board Connectors
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
SH Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
JST SH Series 1mm Pitch Wire to Board Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05432