Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No204226-1001
Order Code
Full Reel2885511
Cut Tape2885773
Product RangeSquba 204226
Also Known AsGTIN UPC EAN: 0191128320627
Your Part Number
27,587 In Stock
Need more?
27587 Delivery in 4-6 Business Days(UK stock)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | Rs.13.620 |
| 350+ | Rs.9.140 |
| 1050+ | Rs.8.320 |
| 2800+ | Rs.7.830 |
| 7000+ | Rs.7.680 |
Full Reel
| Quantity | Price |
|---|---|
| 14000+ | Rs.6.270 |
| 42000+ | Rs.5.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No204226-1001
Order Code
Full Reel2885511
Cut Tape2885773
Product RangeSquba 204226
Also Known AsGTIN UPC EAN: 0191128320627
Technical Datasheet
Product RangeSquba 204226
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Squba 204223 Series Plug Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
2042261001 is a Squba 1.80mm plug terminal. It offers an IP68-seal rating and carry up to 6A of current to deliver reliable power in a wide range of space-constrained applications.
- Suitable for 22-24AWG wire size
- Copper alloy with tin plated terminal
- Clean-body terminals avoids seal punctures
Technical Specifications
Product Range
Squba 204226
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Molex Squba 204223 Series Plug Housing Connectors
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175