Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98819-1021
Order Code2779916
Product RangeNSCC 98819
Also Known As010501321, GTIN UPC EAN: 822348761388
Your Part Number
245 In Stock
Need more?
245 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.26.010 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.260.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98819-1021
Order Code2779916
Product RangeNSCC 98819
Also Known As010501321, GTIN UPC EAN: 822348761388
Technical Datasheet
Product RangeNSCC 98819
No. of Positions2Ways
Pitch Spacing5mm
For Use WithMolex NSCC Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- NSCC 5mm pitch female housing
- Mates with 98819 series NSCC 5mm pitch male housing
- Unsealed
- Use with 2.8mm size SICMA female terminal
- Polyester housing
- Voltage rating of 13.5V
- Current rating of 15A
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
NSCC 98819
No. of Positions
2Ways
For Use With
Molex NSCC Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.305