Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No201644-2360
Order Code2965509
Product RangeSpot-On 201644
Also Known AsGTIN UPC EAN: 889056814225
Your Part Number
Technical Datasheet
1,945 In Stock
Need more?
1945 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Rs.38.410 |
| 100+ | Rs.32.070 |
| 500+ | Rs.25.250 |
| 1000+ | Rs.21.610 |
| 2000+ | Rs.21.310 |
| 3000+ | Rs.21.000 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.384.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No201644-2360
Order Code2965509
Product RangeSpot-On 201644
Also Known AsGTIN UPC EAN: 889056814225
Technical Datasheet
Product RangeSpot-On 201644
No. of Positions36Ways
Pitch Spacing1.5mm
For Use With2011956000, 2011964150 Crimp Terminals
SVHCNo SVHC (23-Jan-2024)
Product Overview
Molex's Spot-On Wire-to-Board Connector System is an industry's first SMT potting wire-to-board connector system with improved process capabilities and mechanical reliability protects against water ingress in white goods applications requiring potting treatment
- Retainer provides secure insertion of crimped terminals
- Fully polarized and color-coded receptacle housing ensures fool-proof mating of the wired assembly
- Higher profile plug housing ensures protection from potting material ingress into housing
- Positive inner lock offers secure mating retention and prevents wire tangling and latch breakage
- Robust center nail reduces stress on SMT solder joints to prevent solder cracking
Applications
Air Quality, Consumer Electronics, Industrial
Technical Specifications
Product Range
Spot-On 201644
No. of Positions
36Ways
For Use With
2011956000, 2011964150 Crimp Terminals
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate