DC Power Connectors - Barrel Plugs & Jacks:

7 Products Found

We offer a wide range of DC barrel jacks and plugs, with current ratings from 500mA to 16A, and voltage ratings from 3.15V to 800V

Also known as barrel connectors, DC power connectors will have current and voltage ratings specified by the manufacturer to ensure reliability in power delivery applications. The DC jack – also known as a DC barrel jack or DC power jack - and plug of a standard DC connector will typically feature two conductors. One conductor is exposed, and the second conductor is recessed, which helps prevent an accidental short between the two conductors.Because barrel connectors are almost always used to supply power to an end application, there is virtually no risk of damaging other components by plugging a DC power connector into an incorrect port.

Show More
View
Buyer
Engineer
Manufacturer
Gender
Current Rating
Pin Diameter
Barrel Length
Connector Mounting
Contact Termination Type
Barrel Inner Diameter
Barrel Outer Diameter
Voltage Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2428288

RoHS

Each
1+
Rs.143.880
10+
Rs.126.210
100+
Rs.100.280
500+
Rs.85.430
Min: 1 / Mult: 1
Jack
1A
2.35mm
4mm
Cable Mount
Solder
-
5.7mm
12V
3498419

RoHS

Each
1+
Rs.71.880
10+
Rs.61.980
100+
Rs.60.690
250+
Rs.52.080
Min: 1 / Mult: 1
Receptacle
-
2.1mm
-
PCB Mount
Solder
-
5.7mm
-
3549635

RoHS

Each
1+
Rs.140.900
Min: 1 / Mult: 1
-
1A
2.35mm
-
-
Through Hole
-
5.7mm
-
4473029

RoHS

Each
1+
Rs.602.060
5+
Rs.503.070
10+
Rs.418.230
25+
Rs.356.950
50+
Rs.312.170
More Pricing...
Min: 1 / Mult: 1
Jack
20A
1.6mm
-
PCB Mount
Through Hole Right Angle
-
5.7mm
20VDC
1243249

RoHS

Each
1+
Rs.274.660
10+
Rs.249.830
50+
Rs.237.020
100+
Rs.227.170
Min: 1 / Mult: 1
Jack
1A
2.35mm
-
Panel Mount
Solder
-
5.7mm
12V
1243246

RoHS

Each
1+
Rs.111.970
10+
Rs.106.520
100+
Rs.105.560
500+
Rs.102.730
1000+
Rs.100.120
More Pricing...
Min: 1 / Mult: 1
Jack
2A
2mm
-
Panel Mount
Solder
2mm
5.7mm
24VDC
1243248

RoHS

Each
1+
Rs.264.820
10+
Rs.240.880
50+
Rs.228.530
100+
Rs.219.030
Min: 1 / Mult: 1
Jack
500mA
2mm
-
Panel Mount
Solder
-
5.7mm
12V
1-7 of 7 items
of 1 page(s)