No results found
We couldn't find any product matching with your search sensor-gyroscope-technology. Here are some suggestions based on your search.
112 Product Results Found for "sensor-gyroscope-technology"
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Sensor Connector Gender
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1146402 RoHS | Each | 1+ Rs.1,292.040 10+ Rs.1,266.200 25+ Rs.1,240.360 100+ Rs.1,214.520 250+ Rs.1,188.680 | HARAX Series | M12 | - | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | |||||
1146404 RoHS | Each | 1+ Rs.1,502.230 10+ Rs.1,472.190 25+ Rs.1,442.150 100+ Rs.1,412.100 250+ Rs.1,382.060 | HARAX Series | M12 | - | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP67 | S Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 32V | |||||
2522975 RoHS | Each | 1+ Rs.6,198.190 5+ Rs.6,074.230 10+ Rs.5,950.270 25+ Rs.5,826.300 50+ Rs.5,702.340 More Pricing... | 825 Series | M12 | Male | 8 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | X Coded | - | Brass | Gold | 500mA | 50V | |||||
2313671 RoHS | Each | 1+ Rs.3,420.010 5+ Rs.3,351.610 10+ Rs.3,283.210 25+ Rs.3,214.810 50+ Rs.3,146.410 | - | M12 | Male | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | D Coded | Nylon 6.6 (Polyamide 6.6) Body | Brass | Gold | 1.75A | 60VDC | |||||
2442804 RoHS | Each | 1+ Rs.6,261.620 5+ Rs.5,810.830 10+ Rs.5,360.040 25+ Rs.5,085.930 50+ Rs.4,811.820 More Pricing... | - | M12 | - | 8 Positions | IDC / IDT Socket | Straight Cable Mount | IP67 | X Coded | Zinc Body | Brass | Gold | 500mA | 48V | |||||
2308655 RoHS | Each | 1+ Rs.1,529.160 10+ Rs.1,498.580 25+ Rs.1,468.000 100+ Rs.1,437.420 250+ Rs.1,406.830 | - | M12 | Male | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 125V | |||||
1161649 RoHS | Each | 1+ Rs.3,970.350 5+ Rs.3,686.410 10+ Rs.3,402.460 | Harax Series | M12 | Male | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | D Coded | Zinc Body | Brass | Gold | 4A | 50V | |||||
2708540 RoHS | Each | 1+ Rs.2,810.910 10+ Rs.2,459.540 25+ Rs.2,410.350 100+ Rs.2,361.160 250+ Rs.2,311.970 More Pricing... | - | M12 | - | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 1A | 60VDC | |||||
1146406 RoHS | Each | 1+ Rs.1,543.270 10+ Rs.1,512.410 25+ Rs.1,481.540 100+ Rs.1,450.680 250+ Rs.1,419.810 | HARAX Series | M8 | Male | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | - | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 32V | |||||
1146405 RoHS | Each | 1+ Rs.1,329.290 10+ Rs.1,302.710 25+ Rs.1,276.120 100+ Rs.1,249.540 250+ Rs.1,222.950 | HARAX Series | M8 | Male | 3 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | S Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 32V | |||||
2308667 RoHS | Each | 1+ Rs.1,529.740 10+ Rs.1,499.150 25+ Rs.1,468.560 100+ Rs.1,437.960 250+ Rs.1,407.370 | - | M12 | Female | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 250V | |||||
1146408 RoHS | Each | 1+ Rs.1,382.090 10+ Rs.1,354.450 25+ Rs.1,326.810 100+ Rs.1,299.170 250+ Rs.1,271.530 | HARAX Series | M8 | Male | 4 Positions | IDC / IDT Pin | Straight Panel Mount | IP67 | - | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 32V | |||||
2308653 RoHS | Each | 1+ Rs.1,515.510 10+ Rs.1,485.200 25+ Rs.1,454.890 100+ Rs.1,424.580 250+ Rs.1,394.270 | - | M12 | Female | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 125V | |||||
2443344 RoHS | Each | 1+ Rs.1,471.470 10+ Rs.1,442.050 25+ Rs.1,412.620 100+ Rs.1,383.190 250+ Rs.1,353.760 | - | M8 | Female | 3 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 60VDC | |||||
3439382 RoHS | Each | 1+ Rs.1,938.570 | NECU Series | M12 | Female | 3 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | A Coded | Nylon (Polyamide), Zinc Body | - | Gold | 4A | 32V | |||||
3439381 RoHS | Each | 1+ Rs.2,065.980 | NECU Series | M8 | Female | 3 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | - | Nylon (Polyamide), Zinc Body | - | Gold | 4A | 32V | |||||
3919169 RoHS | HARTING | Each | 1+ Rs.4,287.500 5+ Rs.4,123.140 10+ Rs.3,959.720 25+ Rs.3,927.790 50+ Rs.3,819.780 More Pricing... | HARAX Series | - | - | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | - | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 60VDC | ||||
3919172 RoHS | HARTING | Each | 1+ Rs.4,162.300 5+ Rs.3,916.490 10+ Rs.3,670.680 25+ Rs.3,487.030 50+ Rs.3,356.120 More Pricing... | HARAX Series | M8 | - | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | D Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | 4A | 60VDC | ||||
3919417 RoHS | HARTING | Each | 1+ Rs.4,330.790 5+ Rs.4,077.450 10+ Rs.3,823.160 25+ Rs.3,631.970 50+ Rs.3,495.410 More Pricing... | HARAX Series | - | Male | 4 Positions | IDC / IDT Pin | - | IP65, IP67 | P Coded | Nylon (Polyamide) Body | Copper Alloy | - | 4A | 60VDC | ||||
3919170 RoHS | HARTING | Each | 1+ Rs.4,366.900 5+ Rs.4,113.560 10+ Rs.3,861.150 25+ Rs.3,642.650 50+ Rs.3,504.210 More Pricing... | - | - | Male | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | D Coded | Nylon (Polyamide) Body | Copper Alloy | Gold | - | 60VDC | ||||
2308664 RoHS | Each | 1+ Rs.1,481.280 10+ Rs.1,451.660 25+ Rs.1,422.030 100+ Rs.1,392.410 250+ Rs.1,362.780 | - | M12 | Female | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 250V | |||||
2531613 RoHS | Each | 1+ Rs.1,641.730 10+ Rs.1,608.900 25+ Rs.1,576.070 100+ Rs.1,543.230 250+ Rs.1,510.400 | - | M8 | Female | 4 Positions | IDC / IDT Socket | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 30V | |||||
3374433 RoHS | Each | 1+ Rs.13,757.570 5+ Rs.12,771.720 10+ Rs.11,785.860 25+ Rs.11,086.820 50+ Rs.10,587.440 More Pricing... | - | M12 | Male | 8 Positions | IDC / IDT Pin | Straight Cable Mount | IP67 | X Coded | - | - | - | - | 60VDC | |||||
2531612 RoHS | Each | 1+ Rs.1,641.440 10+ Rs.1,608.620 25+ Rs.1,575.790 100+ Rs.1,542.960 250+ Rs.1,510.130 | - | M8 | Male | 4 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 30V | |||||
2443346 RoHS | Each | 1+ Rs.1,471.470 10+ Rs.1,442.050 25+ Rs.1,412.620 100+ Rs.1,383.190 250+ Rs.1,353.760 | - | M8 | Male | 3 Positions | IDC / IDT Pin | Straight Cable Mount | IP65, IP67 | A Coded | Nylon 6 (Polyamide 6) Body | Bronze | Gold | 4A | 60VDC | |||||