Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.178.5253.0
Order Code1172826
Product Range8191
Your Part Number
Technical Datasheet
460 In Stock
Need more?
460 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.244.140 |
| 10+ | Rs.214.100 |
| 100+ | Rs.209.360 |
| 250+ | Rs.203.370 |
| 500+ | Rs.199.560 |
| 1000+ | Rs.179.260 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.244.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.178.5253.0
Order Code1172826
Product Range8191
Technical Datasheet
Product Range8191
No. of Contacts4Contacts
Pitch Spacing5mm
Connector TypeTerminal Block, PCB
Connector MountingPCB Mount
Wire Size AWG Max12AWG
Wire Size AWG Min22AWG
Contact PlatingTin Plated Contacts
Contact MaterialCopper
SVHCLead (21-Jan-2025)
Product Overview
The 25.178.5253.0 is a 4-pole 2-level grey PCB Terminal Block with screw connection and wave soldering. It has tin-plated E-Cu contact, steel attachment screw and thermoplastic insulator.
- 180° Conductor to circuit board
Applications
Industrial
Technical Specifications
Product Range
8191
Pitch Spacing
5mm
Connector Mounting
PCB Mount
Wire Size AWG Min
22AWG
Contact Material
Copper
No. of Contacts
4Contacts
Connector Type
Terminal Block, PCB
Wire Size AWG Max
12AWG
Contact Plating
Tin Plated Contacts
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008