Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
36 more incoming. You can reserve stock now
61 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.13,069.390 |
5+ | Rs.11,435.720 |
10+ | Rs.9,475.310 |
25+ | Rs.8,495.100 |
50+ | Rs.7,841.630 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.13,069.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4656ZH
Order Code2748441
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM94.1CFM
Noise Rating40dBA
Power Rating19W
Rated Speed2650rpm
Power Connection Type2 Lead Wires
Current Rating115mA
IP RatingIP54, IP65
Air Flow - m3/min2.667m³/min
Product Range-
Product Overview
The 4656ZH is a 230VAC 119mm Axial Fan with ball bearing, wire leaded power connection, aerodynamically shaped all metal, high air flow and minimum noise level. Driven by shaded pole motor, external rotor dynamically balanced in two planes. 5-fan blades made of sheet steel directly welded to the rotor. Integrated tacho system for speed monitoring. with speed signal, 1-impulses per 360°. Air exhaust via struts, reinforced flange corners with through-holes direction of air flow.
- 3100RPM Speed rating
- 19W Rated power
- -40 to 85°C Maximum ambient temperature range
- Insulation class-F
- IP20 Protection rating
- Overload protection
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
2650rpm
Current Rating
115mA
Air Flow - m3/min
2.667m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
94.1CFM
Power Rating
19W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP65
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55