Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans
                      Print Page

                      08025SS-12N-AT-D0

                      AXIAL FAN, 80MM, 12VDC, 41.32CFM, 30DB

                      NMB TECHNOLOGIES 08025SS-12N-AT-D0
                      NMB TECHNOLOGIES 08025SS-12N-AT-D0
                      NMB TECHNOLOGIES 08025SS-12N-AT-D0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part No08025SS-12N-AT-D0
                      Order Code2770379
                      Product Range08025SS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      85 In Stock

                      80 more incoming. You can reserve stock now

                      12 Delivery in 4-6 Business Days(UK stock)
                      73 Delivery in 5-7 Business Days(US stock)
                      QuantityPrice
                      1+Rs.762.420
                      5+Rs.696.360
                      10+Rs.630.290
                      20+Rs.604.710
                      50+Rs.583.900
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.762.42
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNMB TECHNOLOGIES
                      Manufacturer Part No08025SS-12N-AT-D0
                      Order Code2770379
                      Product Range08025SS Series
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VDC12V
                      Fan Frame Size80mm
                      Noise Rating30dBA
                      Power Rating1.92W
                      Power Connection Type3 Lead Wires
                      Current Rating160mA
                      Product Range08025SS Series

                      Technical Specifications

                      Supply Voltage VDC

                      12V

                      Noise Rating

                      30dBA

                      Power Connection Type

                      3 Lead Wires

                      Product Range

                      08025SS Series

                      Fan Frame Size

                      80mm

                      Power Rating

                      1.92W

                      Current Rating

                      160mA

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Cambodia, Kingdom of
                      Country in which last significant manufacturing process was carried out
                      Tariff No:84145990
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.081194
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.