Print Page
Product Information
ManufacturerSUNON
Manufacturer Part NoKD1212PMB2.13.(2).A.GN
Order Code1568452
Product RangeKD
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM117.6CFM
Noise Rating40.8dBA
Power Rating4.4W
Rated Speed2350rpm
Power Connection Type2 Lead Wires
Current Rating365mA
IP Rating-
Air Flow - m3/min3.29m³/min
Product RangeKD
Alternatives for KD1212PMB2.13.(2).A.GN
3 Products Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
40.8dBA
Rated Speed
2350rpm
Current Rating
365mA
Air Flow - m3/min
3.29m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
117.6CFM
Power Rating
4.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
KD
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1