Print Page
Image is for illustrative purposes only. Please refer to product description.
128 In Stock
Need more?
56 Delivery in 4-6 Business Days(UK stock)
72 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.1,166.340 |
10+ | Rs.1,113.540 |
50+ | Rs.1,091.270 |
100+ | Rs.1,068.990 |
250+ | Rs.1,046.720 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,166.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011006
Order Code2984766
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth6mm
Bearing TypeVapo Bearing
Air Flow - CFM3CFM
Noise Rating24.8dBA
Power Rating670mW
Rated Speed13000rpm
Power Connection Type2 Lead Wires
Current Rating133mA
IP Rating-
Air Flow - m3/min0.1m³/min
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
Vapo Bearing
Noise Rating
24.8dBA
Rated Speed
13000rpm
Current Rating
133mA
Air Flow - m3/min
0.1m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
6mm
Air Flow - CFM
3CFM
Power Rating
670mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012819