Print Page
22 In Stock
72 more incoming. You can reserve stock now
22 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.2,510.490 |
5+ | Rs.2,281.380 |
10+ | Rs.2,052.270 |
25+ | Rs.1,949.690 |
50+ | Rs.1,847.100 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,510.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No624H
Order Code2748449
Product Range620
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM27.1CFM
Noise Rating39dBA
Power Rating1.9W
Rated Speed6850rpm
Power Connection Type2 Lead Wires
Current Rating24A
IP RatingIP20
Air Flow - m3/min0.76m³/min
Product Range620
Product Overview
ebm-papst offers a wide range of DC axial fans from 25mm to 280mm in size. Many of our DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the technical tables). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality, long service life
- Robust mechanical design, acoustically optimised, IP20 protection rating
- Nominal voltage of 24VDC, nominal voltage range from 18VDC to 28VDC
- Speed (rpm) is 6850min-1, power consumption is 2.4W
- Ambient temperature from -20 to 70°C, 46m3/h air flow
- Sound power level is 5.1B, sound pressure level is 39dB(A)
- Dimensions is 60 x 60 x 25mm, housing material is glass-fibre reinforced PBT plastic
- VDE, CSA, UL, CE approvals
- Airflow direction is exhaust over struts
- Direction of rotation is clockwise, viewed toward rotor
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
6850rpm
Current Rating
24A
Air Flow - m3/min
0.76m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
27.1CFM
Power Rating
1.9W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
620
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07