Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12S-AU-FAA
Order Code3869762
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
1+ | Rs.1,210.170 |
5+ | Rs.1,168.850 |
10+ | Rs.1,127.520 |
20+ | Rs.1,073.150 |
50+ | Rs.1,018.770 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,210.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12S-AU-FAA
Order Code3869762
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM24.7CFM
Noise Rating58.5dBA
Power Rating9.36W
Rated Speed22000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating780mA
IP Rating-
Air Flow - m3/min0.7m³/min
Product Range-
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
58.5dBA
Rated Speed
22000rpm
Current Rating
780mA
Air Flow - m3/min
0.7m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
24.7CFM
Power Rating
9.36W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056337