Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUNON
Manufacturer Part NoUF3A5-100
Order Code1568523
Product RangeMighty Mini
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSUNON
Manufacturer Part NoUF3A5-100
Order Code1568523
Product RangeMighty Mini
Technical Datasheet
Supply Voltage VDC3V
Fan Frame TypeSquare
Fan Frame Size10mm
External Depth5mm
Bearing TypeVapo Bearing
Air Flow - CFM0.032CFM
Noise Rating7.7dBA
Power Rating200mW
Rated Speed12000rpm
Power Connection Type3 Lead Wires
Current Rating68mA
IP Rating-
Air Flow - m3/min0.0009m³/min
Product RangeMighty Mini
Technical Specifications
Supply Voltage VDC
3V
Fan Frame Size
10mm
Bearing Type
Vapo Bearing
Noise Rating
7.7dBA
Rated Speed
12000rpm
Current Rating
68mA
Air Flow - m3/min
0.0009m³/min
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
5mm
Air Flow - CFM
0.032CFM
Power Rating
200mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
Mighty Mini
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68