Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Fans & Blowers
                                                                                                      4. DC Axial Fans
                                                                                                      Print Page

                                                                                                      8315100253

                                                                                                      DC Axial Fan, 12 V, Circular, 126 mm, 26.4 mm, Ball Bearing, 77 CFM

                                                                                                      EBM-PAPST
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      EBM-PAPST 8315100253
                                                                                                      ManufacturerEBM-PAPST
                                                                                                      Manufacturer Part No8315100253
                                                                                                      Order Code4294904
                                                                                                      Also Known AsAR126-00253 12V P/2 Rev 4.200
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 28 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.6,215.070
                                                                                                      5+Rs.6,090.770
                                                                                                      10+Rs.5,966.470
                                                                                                      25+Rs.5,842.170
                                                                                                      50+Rs.5,717.870
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.6,215.07
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      EBM-PAPST
                                                                                                      ManufacturerEBM-PAPST
                                                                                                      Manufacturer Part No8315100253
                                                                                                      Order Code4294904
                                                                                                      Also Known AsAR126-00253 12V P/2 Rev 4.200
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Supply Voltage VDC12V
                                                                                                      Fan Frame TypeCircular
                                                                                                      Fan Frame Size126mm
                                                                                                      External Depth26.4mm
                                                                                                      Bearing TypeBall Bearing
                                                                                                      Air Flow - CFM77CFM
                                                                                                      Noise Rating52dBA
                                                                                                      Power Rating2.5W
                                                                                                      Rated Speed4200rpm
                                                                                                      Power Connection Type4 Lead Wires, PWM Control, Tachometer
                                                                                                      Current Rating210mA
                                                                                                      IP Rating-
                                                                                                      Air Flow - m3/min2.167m³/min
                                                                                                      Product Range-
                                                                                                      SVHCNo SVHC (25-Jun-2020)

                                                                                                      Product Overview

                                                                                                      AxiRev 126 offers comparable airflow and static pressure capabilities in both directions making these fans ideal for a variety of cooling applications. Applications includes decentralised residential ventilation.

                                                                                                      • Reversible airflow
                                                                                                      • Direction of rotation controlled by the value of the control voltage or PWM input
                                                                                                      • Low power consumption
                                                                                                      • Quiet solution for push-pull applications
                                                                                                      • Long service life
                                                                                                      • Switchable airflow can mean fewer fans are necessary

                                                                                                      Technical Specifications

                                                                                                      Supply Voltage VDC

                                                                                                      12V

                                                                                                      Fan Frame Size

                                                                                                      126mm

                                                                                                      Bearing Type

                                                                                                      Ball Bearing

                                                                                                      Noise Rating

                                                                                                      52dBA

                                                                                                      Rated Speed

                                                                                                      4200rpm

                                                                                                      Current Rating

                                                                                                      210mA

                                                                                                      Air Flow - m3/min

                                                                                                      2.167m³/min

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2020)

                                                                                                      Fan Frame Type

                                                                                                      Circular

                                                                                                      External Depth

                                                                                                      26.4mm

                                                                                                      Air Flow - CFM

                                                                                                      77CFM

                                                                                                      Power Rating

                                                                                                      2.5W

                                                                                                      Power Connection Type

                                                                                                      4 Lead Wires, PWM Control, Tachometer

                                                                                                      IP Rating

                                                                                                      -

                                                                                                      Product Range

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Alternatives for 8315100253

                                                                                                      1 Product Found

                                                                                                      Associated Products

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Hungary
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:84145990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (25-Jun-2020)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.17
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.