Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RA-12Q-EA-00
Order Code3794033
Product Range09225PB Series
Technical Datasheet
78 In Stock
Need more?
78 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.3,281.410 |
5+ | Rs.2,871.240 |
10+ | Rs.2,379.030 |
20+ | Rs.2,132.920 |
50+ | Rs.1,968.850 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,281.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RA-12Q-EA-00
Order Code3794033
Product Range09225PB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92.5mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM20CFM
Noise Rating25dB
Power Rating6W
Rated Speed1800rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.58m³/min
Product Range09225PB Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92.5mm
Bearing Type
Ball Bearing
Noise Rating
25dB
Rated Speed
1800rpm
Current Rating
80mA
Air Flow - m3/min
0.58m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
20CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
09225PB Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21