Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADDA
Manufacturer Part NoAD0848UB-Y51
Order Code1813166
Product RangeAD8032 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerADDA
Manufacturer Part NoAD0848UB-Y51
Order Code1813166
Product RangeAD8032 Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM55.3CFM
Noise Rating43.8dBA
Power Rating5.28W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min1.58m³/min
Product RangeAD8032 Series
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
43.8dBA
Rated Speed
4200rpm
Current Rating
140mA
Air Flow - m3/min
1.58m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
55.3CFM
Power Rating
5.28W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AD8032 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09979