Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.3,443.540 |
| 5+ | Rs.3,264.120 |
| 10+ | Rs.3,084.700 |
| 20+ | Rs.2,664.030 |
Product Information
Product Overview
MP3237.300 is a 116.5mm frame size exit filter with a cotton mat pre-installed suitable for the MULTICOMP PRO fans series. This fan filter unit (FFU) is a type of motorized air filtering equipment. It is used to supply purified air to cleanrooms, laboratories, medical facilities or microenvironments by removing harmful airborne particles from recirculating air. It can be easily installed within the system's ceiling or floor grid. It is made of injection-moulded thermoplastic, customizable flame retardant materials, consistent with UL94-V0 self-extinguishing thus making it reliable to your needs.
- Frame size of 116.5mm
- Suitable for MULTICOMP PRO Fan series
- Injection-moulded thermoplastic material
Applications
Industrial, Air Quality, Medical, HVAC
Contents
x1 Fan exit filter, 116.5 mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
116.5mm
-
-
No SVHC (07-Nov-2024)
Multicomp Pro MP3237 Series Fans
Thermoplastic
MP Fan Exit Filters
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate