Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DT-AR-014-12-ADV
Order Code4566513
Your Part Number
Technical Datasheet
19 In Stock
Need more?
19 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.10,403.430 |
| 3+ | Rs.8,331.870 |
| 10+ | Rs.8,170.830 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,403.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-DT-AR-014-12-ADV
Order Code4566513
Technical Datasheet
No. of Stages-
Cooling Power Pc13.6W
Current Max @ Diff Temperature Max3.6A
Voltage Max @ Diff Temperature Max15V
Length40mm
Width60mm
Depth52.62mm
Temperature Difference Max-
Product Range-
Internal Resistance-
Lead Wires-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
3.6A
Length
40mm
Depth
52.62mm
Product Range
-
Lead Wires
-
Cooling Power Pc
13.6W
Voltage Max @ Diff Temperature Max
15V
Width
60mm
Temperature Difference Max
-
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39