APH-199-17-10-E
Thermoelectric Peltier Cooler Module, Single Stage, 195 W, 14 A, 24.1 VDC, 50mm x 50mm x 3.4mm
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.5,840.300 |
| 5+ | Rs.5,534.090 |
| 10+ | Rs.5,384.630 |
| 20+ | Rs.5,276.940 |
Product Information
Product Overview
The APH-199-17-10-E is a Thermoelectric (Peltier) Cooler Module with 195W power rating. This type of module can be bonded using heat sink bonder. Modules available for up to 150°C continuous operation and up to 200°C short term operation. Wide variety of finishes available for specific operating ranges or regimes. Standard devices cover a wide range of pellet geometries. Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power. Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- High temperature
- Bespoke designs available
- Maximum delta T performance up to 76°C
Applications
Thermal Management
Technical Specifications
1 Stage
14A
50mm
3.4mm
APH Series
100mm, UL-Style 1569, Unstripped
195W
24.1VDC
50mm
67°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for APH-199-17-10-E
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate