OffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Cooling & Thermal Management
                                                                                                      3. Thermoelectric Modules & Assemblies
                                                                                                      Print Page

                                                                                                      TEC-30-33-71

                                                                                                      PELTIER MODULE, 38.5W, 30 x 30 x 3.3mm

                                                                                                      WAKEFIELD THERMAL
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      WAKEFIELD THERMAL TEC-30-33-71
                                                                                                      ManufacturerWAKEFIELD THERMAL
                                                                                                      Manufacturer Part NoTEC-30-33-71
                                                                                                      Order Code3018638
                                                                                                      Product RangeTEC Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      69 In Stock

                                                                                                      Need more?

                                                                                                      69 Delivery in 5-7 Business Days(US stock)
                                                                                                      QuantityPrice
                                                                                                      1+Rs.2,614.690
                                                                                                      5+Rs.2,481.270
                                                                                                      10+Rs.2,386.370
                                                                                                      20+Rs.2,309.790
                                                                                                      50+Rs.2,233.210
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.2,614.69
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      WAKEFIELD THERMAL
                                                                                                      ManufacturerWAKEFIELD THERMAL
                                                                                                      Manufacturer Part NoTEC-30-33-71
                                                                                                      Order Code3018638
                                                                                                      Product RangeTEC Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      No. of Stages1 Stage
                                                                                                      Cooling Power Pc38.5W
                                                                                                      Current Max @ Diff Temperature Max8.5A
                                                                                                      Voltage Max @ Diff Temperature Max8.6VDC
                                                                                                      Length30mm
                                                                                                      Width30mm
                                                                                                      Depth3.3mm
                                                                                                      Temperature Difference Max67°C
                                                                                                      Product RangeTEC Series
                                                                                                      Internal Resistance0.86ohm
                                                                                                      Lead Wires150mm, 20 AWG, PVC Insulated

                                                                                                      Technical Specifications

                                                                                                      No. of Stages

                                                                                                      1 Stage

                                                                                                      Current Max @ Diff Temperature Max

                                                                                                      8.5A

                                                                                                      Length

                                                                                                      30mm

                                                                                                      Depth

                                                                                                      3.3mm

                                                                                                      Product Range

                                                                                                      TEC Series

                                                                                                      Lead Wires

                                                                                                      150mm, 20 AWG, PVC Insulated

                                                                                                      Cooling Power Pc

                                                                                                      38.5W

                                                                                                      Voltage Max @ Diff Temperature Max

                                                                                                      8.6VDC

                                                                                                      Width

                                                                                                      30mm

                                                                                                      Temperature Difference Max

                                                                                                      67°C

                                                                                                      Internal Resistance

                                                                                                      0.86ohm

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.017808
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.