Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part No570BAB000544DG
Order Code2930630
Product RangeSi570
Your Part Number
No Longer Stocked
Product Information
ManufacturerSILICON LABS
Manufacturer Part No570BAB000544DG
Order Code2930630
Product RangeSi570
Technical Datasheet
Programmable Frequency Min10MHz
Frequency Stability + / -61.5ppm
Programmable Frequency Max810MHz
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeSi570
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityLVDS
SVHCTo Be Advised
Product Overview
- Any programmable output frequencies from 10 to 945MHz and select frequencies to 1.4GHz
- I²C serial interface
- 3rd generation DSPLL® with superior jitter performance
- Internal fixed crystal frequency ensures high reliability and low aging
- Industry-standard 5x7mm package
Technical Specifications
Programmable Frequency Min
10MHz
Programmable Frequency Max
810MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
LVDS
Frequency Stability + / -
61.5ppm
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
Si570
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000333