Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.12,047.650 |
Product Information
Product Overview
EVAL-AD7386-4FMCZ is a full featured evaluation board that evaluates all features of the AD7386-4 analogue-to-digital converters (ADCs). The evaluation board can be controlled by the EVAL-SDPCH1Z via the 160-way system demonstration platform (SDP) connector, J4. The EVAL-SDP-CH1Z board controls the evaluation board through the USB port of a PC using the analysis, control, evaluation (ACE) software. The EVAL-AD7386-4FMCZ can evaluate the AD7387-4 and the AD7388-4 by using the AD738x-4 ACE plugin. The only difference is the number of SCLKs that clock out the conversion results, which is dependent on the resolution and throughput rate for each generic. The EVAL-AD7386-4FMCZ is powered by the EVAL-SDP-CH1Z board by default. External power supplies can be applied.
- Full featured evaluation board multichannel, simultaneous sampling ADC
- On-board reference, reference buffer, and ADC driver
- On-board power supplies
- Board-compatible, high-speed system demonstration platform (SDP-H1) controller
- PC software for control and data analysis
Contents
EVAL-AD7386-4FMCZ evaluation board, instructions to download software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
16bit
Data Converter
Evaluation Board AD7386-4, Instructions to Download Software
No SVHC (04-Feb-2026)
AD7386-4
4MSPS
ADC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate