Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Embedded Development Kits & Accessories
                                                                                                    4. Embedded Development Kits - Primary Platform
                                                                                                    Print Page

                                                                                                    TWR-MCF51-JE-KIT

                                                                                                    TOWER SYS KIT, MCF51JE, TWR-SER/ELEV

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP TWR-MCF51-JE-KIT
                                                                                                    NXP TWR-MCF51-JE-KIT
                                                                                                    NXP TWR-MCF51-JE-KIT
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTWR-MCF51-JE-KIT
                                                                                                    Order Code1835061
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Stocked

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoTWR-MCF51-JE-KIT
                                                                                                    Order Code1835061
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerNXP
                                                                                                    No. of Bits32bit
                                                                                                    Silicon Family NameFlexis - MCF51JE, Flexis - S08JE
                                                                                                    Core ArchitectureColdFire, HCS08
                                                                                                    Core Sub-ArchitectureColdFire v1, HCS08
                                                                                                    Silicon Core NumberMC9S08, MCF51J
                                                                                                    Kit Contents2x Elevator Board, Cables, Interactive DVD with Software, Printed Quick Started Guide, Serial Module
                                                                                                    Product Range-

                                                                                                    Product Overview

                                                                                                    The TWR-MCF51-JE-KIT is a ColdFire Flexis MCF51JE low power USB Tower System Module. The MCF51JE256/128 (JE256/128) provides ultra low power operation, USB connectivity and high measurement accuracy, all in a single 32bit microcontroller (MCU), allowing designers to develop a more fully featured system at a lower cost. The JE256/128 integrates high resolution analog to digital converter (ADC) and digital to analog converter (DAC) modules, rich peripheral set including a USB 2.0 host/device/on the go controller, multiple serial interfaces and an external bus interface. The development board as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.

                                                                                                    • Integrated open source BDM debugging tool
                                                                                                    • Small form factor (59mm x 90mm)
                                                                                                    • 256KB flash, 32KB SRAM on chip memory
                                                                                                    • Analog comparator with 5bit DAC
                                                                                                    • 12bit SAR ADC high resolution ADC
                                                                                                    • USB device/host/on the go controller
                                                                                                    • 2 x serial peripheral interface (SPI)
                                                                                                    • 2 x serial communication interface (SCI)
                                                                                                    • I²C interface

                                                                                                    Applications

                                                                                                    Consumer Electronics, Industrial, Communications & Networking, Lighting, Medical, Portable Devices

                                                                                                    Contents

                                                                                                    TWR-SER (Tower System Serial Module), TWR-ELEV (Tower System Elevator Modules), Necessary cables.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    NXP

                                                                                                    Silicon Family Name

                                                                                                    Flexis - MCF51JE, Flexis - S08JE

                                                                                                    Core Sub-Architecture

                                                                                                    ColdFire v1, HCS08

                                                                                                    Kit Contents

                                                                                                    2x Elevator Board, Cables, Interactive DVD with Software, Printed Quick Started Guide, Serial Module

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ColdFire, HCS08

                                                                                                    Silicon Core Number

                                                                                                    MC9S08, MCF51J

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    United States
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85389000
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.5
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.