Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Embedded Development Kits & Accessories
                      4. Embedded Development Kits - Primary Platform
                      Print Page

                      TWR-MCF51-JE-KIT

                      TOWER SYS KIT, MCF51JE, TWR-SER/ELEV

                      NXP TWR-MCF51-JE-KIT
                      NXP TWR-MCF51-JE-KIT
                      NXP TWR-MCF51-JE-KIT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNXP
                      Manufacturer Part NoTWR-MCF51-JE-KIT
                      Order Code1835061
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerNXP
                      Manufacturer Part NoTWR-MCF51-JE-KIT
                      Order Code1835061
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerNXP
                      No. of Bits32bit
                      Silicon Family NameFlexis - MCF51JE, Flexis - S08JE
                      Core ArchitectureColdFire, HCS08
                      Core Sub-ArchitectureColdFire v1, HCS08
                      Silicon Core NumberMC9S08, MCF51J
                      Kit Contents2x Elevator Board, Cables, Interactive DVD with Software, Printed Quick Started Guide, Serial Module
                      Product Range-

                      Product Overview

                      The TWR-MCF51-JE-KIT is a ColdFire Flexis MCF51JE low power USB Tower System Module. The MCF51JE256/128 (JE256/128) provides ultra low power operation, USB connectivity and high measurement accuracy, all in a single 32bit microcontroller (MCU), allowing designers to develop a more fully featured system at a lower cost. The JE256/128 integrates high resolution analog to digital converter (ADC) and digital to analog converter (DAC) modules, rich peripheral set including a USB 2.0 host/device/on the go controller, multiple serial interfaces and an external bus interface. The development board as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.

                      • Integrated open source BDM debugging tool
                      • Small form factor (59mm x 90mm)
                      • 256KB flash, 32KB SRAM on chip memory
                      • Analog comparator with 5bit DAC
                      • 12bit SAR ADC high resolution ADC
                      • USB device/host/on the go controller
                      • 2 x serial peripheral interface (SPI)
                      • 2 x serial communication interface (SCI)
                      • I²C interface

                      Applications

                      Consumer Electronics, Industrial, Communications & Networking, Lighting, Medical, Portable Devices

                      Contents

                      TWR-SER (Tower System Serial Module), TWR-ELEV (Tower System Elevator Modules), Necessary cables.

                      Technical Specifications

                      Silicon Manufacturer

                      NXP

                      Silicon Family Name

                      Flexis - MCF51JE, Flexis - S08JE

                      Core Sub-Architecture

                      ColdFire v1, HCS08

                      Kit Contents

                      2x Elevator Board, Cables, Interactive DVD with Software, Printed Quick Started Guide, Serial Module

                      No. of Bits

                      32bit

                      Core Architecture

                      ColdFire, HCS08

                      Silicon Core Number

                      MC9S08, MCF51J

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      United States
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.5
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.