Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784972-01
Order Code3701771
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.104,310.000 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.104,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784972-01
Order Code3701771
Technical Datasheet
Silicon ManufacturerXilinx
Silicon Core NumberXC7Z020-CLG484
Kit Application TypeEducation / Hobby
Application Sub TypeDigital Electronic
Kit ContentsDigital Systems Development Board XC7Z020-CLG484
Product Range-
SVHCTo Be Advised
Product Overview
784972-01 is a Digilent digital electronics board for NI ELVIS III. It provides a hands-on platform for teaching power electronics and power management. It also provides experiments for system-level concepts of power electronics and energy conversion. The board was designed around the Xilinx Zynq®-7000 family, all programmable system-on-chip (SoC) architecture. This ensures there is plenty of power for students to learn a wide range of topics, ranging from simple combination logic to advanced digital systems and control.
- Digital electronics teaching platform, programmable with Multisim, LabVIEW, and Vivado
- Integrates with NI ELVIS II/II+, Zynq XC7Z020 FPGA
- 8 LEDs, 8 slide switches, 4 push buttons
- Expansion connector, capacitive touchscreen, 3 PMOD connectors
- 10/100/1000 full duplex Ethernet
- 128Mb, max. 94MHz quad SPI flash
- 50MHz, class 4 or better micro SD card
- 4-digit, common cathode7-segment display
- 5inch, 800 × 400 pixel capacitive touchscreen
Technical Specifications
Silicon Manufacturer
Xilinx
Kit Application Type
Education / Hobby
Kit Contents
Digital Systems Development Board XC7Z020-CLG484
SVHC
To Be Advised
Silicon Core Number
XC7Z020-CLG484
Application Sub Type
Digital Electronic
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.737