Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.11,576.480 |
Product Information
Product Overview
EVALBDPSDRIVERTOBO1 is a bidirectional high and low-side back-to-back MOSFET driver featuring EiceDRIVER™ 2EDF7175F evaluation board. This evaluation-board featuring EiceDRIVER™ 2EDF7175F, uses a modular approach to drive the bidirectional MOSFET switch boards (EVAL_BDPS_DD_TOLL/G) and can be used to drive multiple MOSFET boards in parallel. The board enables fast and easy prototyping of battery protection for batteries packs with nominal voltages up to 48V. Applications with lithium-ion batteries use battery management systems (BMS’s) to monitor the battery state and ensure safe operation. The BMS is typically equipped with an electronic switch that disconnects the battery from the charger or loads under critical conditions. Suitable for LEVs, AGVs (service robots), power tools, energy storage and backup systems.
- Stackable to allow for paralleling of multiple MOSFET boards
- Onboard test points
- Ease of use
- Fast prototyping
Technical Specifications
Power Management - Battery
2EDF7175F
Evaluation Board 2EDF7175F
No SVHC (25-Jun-2025)
Battery Disconnect Switch
Infineon
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Product Compliance Certificate