Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.20,064.570 |
Product Information
Product Overview
DC1341B demonstration circuit features LT®3757A in a 300KHz SEPIC converter circuit designed for a 5V at 3A output from a 4.5V to 36V input voltage range. The LT3757A operates over an input range of 2.9V to 40V suitable for applications from single-cell lithium-ion battery portable electronics up to high voltage automotive and industrial power supplies. It also exhibits low shutdown quiescent current of 1µA making them an ideal fit for battery-operated systems. Thanks to a novel FBX pin architecture, the LT3757A can be connected directly to a divider from either the positive output or the negative output to ground. It also packs many popular features such as soft-start, input undervoltage lockout, adjustable frequency and synchronization in a small 10-lead MSOP package or a 3mm x 3mm QFN package.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demo Board LT3757AEDD#PBF
-
LT3757AEDD#PBF
Boost / Flyback / Inverting / SEPIC Controller
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate