Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.20,064.570 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.20,064.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoDC2393A
Order Code4023284
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberLT8304ES8E#PBF
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Converter
Kit ContentsDemonstration Board LT8304ES8E#PBF
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Demonstration circuit 2393A is a micropower no-opto isolated flyback converter featuring the LT®8304. This demo circuit outputs 5V and maintains tight regulation with a load current from 20mA up to 4.2A and over an input voltage from 18V to 72V. The output current capability increases with the input voltage.
- Output voltage range from 4.75V to 5.25V
- Output voltage ripple (peak to peak) is 100mV
- Minimum switching frequency 11KHz(typ) at Iout=0mA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Demonstration Board LT8304ES8E#PBF
Automotive Qualification Standard
-
Silicon Core Number
LT8304ES8E#PBF
Application Sub Type
Isolated Flyback Converter
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001