Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.16,622.760 |
Product Information
Product Overview
Demonstration circuit 2505A is a low IQ, Silent Switcher® synchronous boost converter featuring the LT®8336. DC2505A is designed to convert an 8V to 20V source to 24V output with up to 1.5A load current, depending on the input voltage. DC2505A operates at 2MHz switching frequency. The DC2505A contains a selectable jumper, JP1, to aid in the selection of the desired SYNC pin mode of operation. The default setting is pulse-skipping mode of operation.
- 94% efficiency
- 2MHz of switching frequency
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Demonstration Board LT8336EV#PBF
-
LT8336EV#PBF
Synchronous Boost Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate