Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.18,643.060 |
Product Information
Product Overview
DC3190A-D demonstration circuit is a high-current, high-density, high efficiency open-frame μModule® regulator with 45V to 65V input range. The demo board has a LTP™8803-1A μModule regulator which provides microprocessor 1.15V voltage from 54V power distribution architecture with digital power system management. The maximum output current for the demo board is 160A. DC3190A-D powers up to default settings and produces power based on configuration resistors without the need for any serial bus communication. This allows easy evaluation of the DC/DC converter.
- Output voltage range from 1.144 to 1.156V
- Default Switching Frequency range from 582 to 618KHz
- 160A maximum output current
- 90.5% converter efficiency at VIN = 54V • fSW = 600KHz, VOUT = 1.15V, IOUT = 160A
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Demonstration Circuit Board LTP8803-1AIPV#PBF
-
LTP8803-1AIPV#PBF
DC/DC Power Micro Module with PMBus Interface
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate