Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.13,365.940 |
Product Information
Product Overview
MAX77505QEVKIT# is a MAX77504 evaluation kit (EV kit) that provides a proven design to evaluate the MAX77504, a 3A high-efficiency buck converter. The IC is capable of 2.6V to 14V input and is output voltage configurable between 0.6V to 6V. The factory default output voltage of this EV kit is set at 3.3V. Output voltage can be configured by changing the feedback resistor values (R3 and R4). Two GPIO pins are available to support Force PWM/SYNC and EN function. Typical applications include 1- to 3-cell Li+/Li-ion battery-powered devices, mirrorless cameras, DSLR, and notebook computers, portable scanners, POS terminals, printers, professional radio, handheld computers, space-constrained portable electronics.
- Sense points for high-accuracy measurements
- Sense points for high-accuracy measurements
- Switching frequency configurable between 500KHz to 1.5MHz through SEL
- Externally synchronized FPWM mode capability
- FPWM and skip mode configurable (skip mode default)
- UVLO rising = 2.6V, UVLO falling = 2.4V
- 97.6% maximum peak efficiency at 3.7VIN, 3.3VOUT, 300mA load
Technical Specifications
Analog Devices
Power Management - Voltage Regulator
Evaluation Board MAX77505AEFB+
-
MAX77505AEFB+
Step-Down Converter
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate