Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.20,753.960 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.20,753.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77863EVKIT#
Order Code3264759
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX77863AEWJ+
Kit Application TypePower Management
Application Sub TypePMIC
Kit ContentsEval Board MAX77863AEWJ+
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX77863
- Demonstrates highly-integrated MAX77863 PMIC
- USB-to-I2C converter allows for easy communication
- Level translator allows for adjusting I2C bus voltage from 1.8V to 3.3V
- Proven PCB reference design and layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Eval Board MAX77863AEWJ+
Automotive Qualification Standard
-
Silicon Core Number
MAX77863AEWJ+
Application Sub Type
PMIC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001