Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,410.450 |
Product Information
Product Overview
EVL2491C-QB-00A is an evaluation board designed to demonstrate the capabilities of the MP2491C, a high-voltage, step-down converter with a configurable current limit and output voltage (VOUT) scaling. The MP2491C can achieve up to 6A of continuous output current (IOUT) across a wide input voltage (VIN) range, with excellent load and line regulation. Constant-on-time (COT) control provides fast transient response and easy loop design, as well as very tight output regulation. Full protection features include over-current protection (OCP), output over-voltage protection (OVP), current limiting with hiccup mode, and thermal shutdown. The MP2491C requires a minimal number of readily available, standard external components, and is available in a QFN-13 (2.5mmx3mm) package.
- Wide 4V to 32V operating input voltage (VIN) range
- 0.5V to 30V output voltage (VOUT) range
- 6A continuous output current (IOUT)
- 33mohm/22mohm internal MOSFETs
- 450μA quiescent current (IQ)
- 490KHz fixed switching frequency (fSW)
- Two dedicated voltage scaling (DVS) control pins
- Slew rate control for DVS
- Low-dropout (LDO) mode
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management - Voltage Regulator
Evaluation Board MP2491CGQB
-
MP2491CGQB
DC/DC Buck Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate