Need more?
| Quantity | Price |
|---|---|
| 1+ | Rs.4,752.360 |
Product Information
Product Overview
Evaluation board is designed to demonstrate the capabilities of the MP4430 and the MPQ4430. The MPQ4430 is a frequency-configurable (350KHz to 2.5MHz), synchronous, step-down switching regulator with integrated, internal high-side and low-side power MOSFETs. It provides up to 3.5A of highly efficient output current with current mode control for fast loop response. The MPQ4430 employs advanced asynchronous mode (AAM) to achieve high efficiency under light-load conditions by scaling down the switching frequency. This reduces the switching and gate driving losses. The EVQ4430-L-00A is a fully assembled and tested evaluation board. It generates 5V of output voltage at load currents up to 3.5A, from a 5V to 36V input voltage range. The MPQ4430 is available in a QFN-16 (3mmx4mm) package. Typical applications includes automotive systems and industrial power systems.
- Wide 5V to 36V operating input voltage range
- 1μA low shutdown mode current, 10μA sleep mode quiescent current
- Internal 90mohm high-side and 40mohm low side MOSFETs
- Synchronize to external clock, selectable in-phase or 180° out-of-phase
- Power good indicator, configurable soft-start time
- 80ns minimum on time, selectable FCCM and AAM
- Overcurrent protection with valley current detection and hicc-up mode
- Thermal shutdown
- AEC-Q100 Grade-1 qualified
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MPQ4430GL
AEC-Q100
MP4430GL, MPQ4430GL
Synchronous Step Down Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate