Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.3,692.520 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,692.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17613CEVKIT#
Order Code3126502
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX17613C
Kit Application TypePower Management
Application Sub TypeReverse-Voltage Protector
Kit ContentsEvaluation Kit MAX17613C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAX17613C 4.5V to 60V, 3A, reverse voltage protector with forward current limit
- Features a 40V TVS diode (D1) across the input and schottky diode across the output terminals
- Evaluates three current limit types and current limit threshold
- Jumper configurable current limit, jumper configurable current limit type
- Programmable start-up blanking time
- Features fault indication signals
- Proven PCB layout, fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Power Management
Kit Contents
Evaluation Kit MAX17613C
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX17613C
Application Sub Type
Reverse-Voltage Protector
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078925